+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08300635

Screwdriver bit; slot; 0.6x3.5mm; 1/4"; Overall len: 50mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08300635

Alternative designations: 08 30 06 35

TME Symbol:
ST-08300635

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
0.6x3.5mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
50mm
Gross weight6.98 g
EAN code4018754011773
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08300635
13 in TME stock
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 3 pcs - 5.23 USDGross price for quantities from 3 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.