+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08300840

Screwdriver bit; slot; 1/4"; 50mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08300840
TME Symbol:
ST-08300840

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
slot
Holder socket size - inch
1/4"
Length
50mm
Gross weight10.41 g
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08300840
0 in TME stock
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 7.30 USD
Net price for quantities from 3 pcs - 6.18 USDGross price for quantities from 3 pcs - 6.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.