+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST-083/Y

Tip: ring; M6; Ø: 6.4mm; 4÷6mm2; crimped; for cable; insulated


Manufacturer: NINIGI

Manufacturer part number:
ST-083/Y
TME Symbol:
ST-083/Y

Specification

Manufacturer
NINIGI
Type of tip
ring
Hole for screw
M6
Ring inside diameter
6.4mm
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Gross weight1.992 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Insulated terminals NINIGI,
*
ST-083/Y
0 in TME stock
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1200 pcs - 0.13 USDGross price for quantities from 1200 pcs - 0.13 USD
Net price for quantities from 4800 pcs - 0.11 USDGross price for quantities from 4800 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 200 pcsCardboard = 9 600 pcs