+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11010006

Extension; 1/4"; 100mm

Manufacturer: STAHLWILLE

Manufacturer part number:
11010006
TME Symbol:
ST-11010006

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Holder socket size - inch
1/4"
Length
0.1m
Gross weight44.52 g

WATCH VIDEO

See other products in this category: Socket Wrenches STAHLWILLE,
*
11010006
0 in TME stock
Net price for quantities from 1 pcs - 8.90 USDGross price for quantities from 1 pcs - 8.90 USD
Net price for quantities from 3 pcs - 8.24 USDGross price for quantities from 3 pcs - 8.24 USD
Net price for quantities from 5 pcs - 7.21 USDGross price for quantities from 5 pcs - 7.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.