+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12010006

Extension; 3/8"; square; 3/8"; chromium steel; Plating: chromium

Manufacturer: STAHLWILLE

Manufacturer part number:
12010006

Alternative designations: 12 01 00 06

TME Symbol:
ST-12010006

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Socket size - inch
3/8"
Kind of holder
square
Holder socket size - inch
3/8"
Material
chromium steel
Plating material
chromium
Length
125mm
Gross weight104 g
EAN code4018754012619
See other products in this category: Socket Wrenches STAHLWILLE,
*
12010006
0 in TME stock
Net price for quantities from 1 pcs - 13.32 USDGross price for quantities from 1 pcs - 13.32 USD
Net price for quantities from 5 pcs - 12.85 USDGross price for quantities from 5 pcs - 12.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.