+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12070000

Wrench: knob; socket spanner; 3/8"; 165mm; Kind of handle: T

Manufacturer: STAHLWILLE

Manufacturer part number:
12070000

Alternative designations: 12 07 00 00

TME Symbol:
ST-12070000

Specification

Manufacturer
STAHLWILLE
Type of wrench
knob
Kind of wrench
socket spanner
Holder socket size - inch
3/8"
Length
165mm
Kind of handle
T
Gross weight136 g
EAN code4018754012701
See other products in this category: Socket Wrenches STAHLWILLE,
*
12070000
0 in TME stock
Net price for quantities from 1 pcs - 15.17 USDGross price for quantities from 1 pcs - 15.17 USD
Net price for quantities from 5 pcs - 14.63 USDGross price for quantities from 5 pcs - 14.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.