+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12261010

Wrench: rattle; socket spanner,with joint; 300mm; Teeth: 80


Manufacturer: STAHLWILLE

Manufacturer part number:
12261010

Alternative designations: 12 26 10 10

TME Symbol:
ST-12261010

Specification

Manufacturer
STAHLWILLE
Type of wrench
rattle
Kind of wrench
socket spanner, with joint
Length
0.3m
Number of teeth
80
Gross weight370 g
EAN code4018754286379
See other products in this category: Socket Wrenches STAHLWILLE,
*
12261010
0 in TME stock
Net price for quantities from 1 pcs - 103.36 USDGross price for quantities from 1 pcs - 103.36 USD
Net price for quantities from 3 pcs - 99.67 USDGross price for quantities from 3 pcs - 99.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.