+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12420003

Extension; 3/8"; square; 3/8"; chromium steel; Plating: chromium


Manufacturer: STAHLWILLE

Manufacturer part number:
12420003

Alternative designations: 12 42 00 03

TME Symbol:
ST-12420003

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Socket size - inch
3/8"
Kind of holder
square
Holder socket size - inch
3/8"
Material
chromium steel
Plating material
chromium
Version
insulated
Length
258mm
Conform to the norm
VDE
Gross weight240 g
EAN code4018754253852
See other products in this category: Socket Wrenches STAHLWILLE,
*
12420003
0 in TME stock
Net price for quantities from 1 pcs - 34.12 USDGross price for quantities from 1 pcs - 34.12 USD
Net price for quantities from 3 pcs - 32.91 USDGross price for quantities from 3 pcs - 32.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.