+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13010005

Extension; 1/2"; square; 1/2"; chromium steel; Plating: chromium


Manufacturer: STAHLWILLE

Manufacturer part number:
13010005

Alternative designations: 13 01 00 05

TME Symbol:
ST-13010005

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Socket size - inch
1/2"
Kind of holder
square
Holder socket size - inch
1/2"
Material
chromium steel
Plating material
chromium
Version
15°, angular
Length
52mm
Torque
200Nm
Gross weight84 g
EAN code4018754091140
See other products in this category: Socket Wrenches STAHLWILLE,
*
13010005
0 in TME stock
Net price for quantities from 1 pcs - 15.12 USDGross price for quantities from 1 pcs - 15.12 USD
Net price for quantities from 5 pcs - 14.58 USDGross price for quantities from 5 pcs - 14.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.