+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

13010008

Extension; 1/2"; square; 1/2"; chromium steel; Plating: chromium


Manufacturer: STAHLWILLE

Manufacturer part number:
13010008

Alternative designations: 13 01 00 08

TME Symbol:
ST-13010008

Specification

Manufacturer
STAHLWILLE
Type of socket accessories
extension
Socket size - inch
1/2"
Kind of holder
square
Holder socket size - inch
1/2"
Material
chromium steel
Plating material
chromium
Version
15°, angular
Length
255mm
Torque
200Nm
Gross weight342 g
EAN code4018754091171
See other products in this category: Socket Wrenches STAHLWILLE,
*
13010008
0 in TME stock
Net price for quantities from 1 pcs - 23.12 USDGross price for quantities from 1 pcs - 23.12 USD
Net price for quantities from 5 pcs - 22.30 USDGross price for quantities from 5 pcs - 22.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.