+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23050012

Socket: hex key-bit; impact; HEX 12mm; 1/2"; chromium steel


Manufacturer: STAHLWILLE

Manufacturer part number:
23050012

Alternative designations: 23 05 00 12

TME Symbol:
ST-23050012

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Kind of wrench
impact
Bit size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
40mm
Material
chromium steel
Manufacturer series
54 IMP
Plating material
chromium
Gross weight66 g
EAN code4018754233847
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
23050012
0 in TME stock
Net price for quantities from 1 pcs - 13.52 USDGross price for quantities from 1 pcs - 13.52 USD
Net price for quantities from 5 pcs - 13.03 USDGross price for quantities from 5 pcs - 13.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.