+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

03050005

Socket: hex key-bit; HEX 5mm; 1/2"; Socket bit length: 60mm; INHEX

Manufacturer: STAHLWILLE

Manufacturer part number:
03050005
TME Symbol:
ST-3050005

Specification

Manufacturer
STAHLWILLE
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
1/2"
Socket length
60mm
Material
chromium plated steel
Manufacturer series
INHEX
Conform to the norm
DIN 7422
Gross weight66.77 g

WATCH VIDEO

See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
03050005
1 in TME stock
Net price for quantities from 1 pcs - 9.09 USDGross price for quantities from 1 pcs - 9.09 USD
Net price for quantities from 3 pcs - 8.77 USDGross price for quantities from 3 pcs - 8.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.