+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST-32ETA-200K

Potentiometer: mounting; 200kΩ; single turn; 125mW; SMD; ±20%

Manufacturer: NIDEC

Manufacturer part number:
ST-32ETA-200K
TME Symbol:
ST-32ETA-200K

Specification

Manufacturer
NIDEC
Type of potentiometer
mounting
Resistance
200kΩ
Kind of potentiometer
single turn
Power
0.125W
Mounting
SMD
Tolerance
±20%
Temperature coefficient
100ppm/°C
Characteristics
linear
Track material
cermet
Mechanical rotation angle
250°
Number of electrical turns
1
Dimensions
3.4x3.5x2mm
Operating temperature
-55...130°C
Gross weight0.1 g
Certificates
See other products in this category: Single turn SMD trimmers NIDEC,
*
ST-32ETA-200K
0 in TME stock
Net price for quantities from 500 pcs - 0.96 USDGross price for quantities from 500 pcs - 0.96 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.