+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41180812

Wrench: socket spanner; 6-angles,rattle; 8mm,12mm; L: 255mm


Manufacturer: STAHLWILLE

Manufacturer part number:
41180812

Alternative designations: 41 18 08 12

TME Symbol:
ST-41180812

Specification

Manufacturer
STAHLWILLE
Type of wrench
socket spanner
Kind of wrench
6-angles, rattle
Socket size
8mm, 12mm
Length
255mm
Gross weight160 g
EAN code4018754138258
See other products in this category: Socket Wrenches STAHLWILLE,
*
41180812
0 in TME stock
Net price for quantities from 1 pcs - 50.76 USDGross price for quantities from 1 pcs - 50.76 USD
Net price for quantities from 3 pcs - 48.94 USDGross price for quantities from 3 pcs - 48.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.