+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST-4ETA-500

Potentiometer: mounting; 500Ω; single turn; 250mW; SMD; ±20%


Manufacturer: NIDEC

Manufacturer part number:
ST-4ETA-500
TME Symbol:
ST-4ETA-500

Specification

Manufacturer
NIDEC
Type of potentiometer
mounting
Resistance
500Ω
Kind of potentiometer
single turn
Power
0.25W
Mounting
SMD
Tolerance
±20%
Temperature coefficient
250ppm/°C
Characteristics
linear
Track material
cermet
Mechanical rotation angle
240°
Number of electrical turns
1
Dimensions
5x5.2x2.3mm
Operating temperature
-55...130°C
Gross weight0.15 g
Certificates
See other products in this category: Single turn SMD trimmers NIDEC,
*
ST-4ETA-500
0 in TME stock
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 1500 pcs - 0.57 USDGross price for quantities from 1500 pcs - 0.57 USD
Net price for quantities from 2500 pcs - 0.56 USDGross price for quantities from 2500 pcs - 0.56 USD
Net price for quantities from 3500 pcs - 0.56 USDGross price for quantities from 3500 pcs - 0.56 USD
Net price for quantities from 5000 pcs - 0.56 USDGross price for quantities from 5000 pcs - 0.56 USD
Net price for quantities from 12000 pcs - 0.55 USDGross price for quantities from 12000 pcs - 0.55 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.