+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56013037

Wrench: socket spanner; 11mm; L: 400mm


Manufacturer: STAHLWILLE

Manufacturer part number:
56013037

Alternative designations: 56 01 30 37

TME Symbol:
ST-56013037

Specification

Manufacturer
STAHLWILLE
Type of wrench
socket spanner
Socket size
11mm
Length
0.4m
Gross weight260 g
EAN code4022668130376
See other products in this category: Socket Wrenches STAHLWILLE,
*
56013037
0 in TME stock
Net price for quantities from 1 pcs - 7.91 USDGross price for quantities from 1 pcs - 7.91 USD
Net price for quantities from 3 pcs - 7.62 USDGross price for quantities from 3 pcs - 7.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.