+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56022206

Level; L: 600mm; magnetic


Manufacturer: STAHLWILLE

Manufacturer part number:
56022206

Alternative designations: 56 02 22 06

TME Symbol:
ST-56022206

Specification

Manufacturer
STAHLWILLE
Type of tool
level
Length
0.6m
Material
aluminium
Version
magnetic
Gross weight440 g
EAN code4022668010524
See other products in this category: Measuring Tools STAHLWILLE,
*
56022206
0 in TME stock
Net price for quantities from 1 pcs - 62.61 USDGross price for quantities from 1 pcs - 62.61 USD
Net price for quantities from 3 pcs - 60.37 USDGross price for quantities from 3 pcs - 60.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.