+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56022227

Level; L: 800mm


Manufacturer: STAHLWILLE

Manufacturer part number:
56022227

Alternative designations: 56 02 22 27

TME Symbol:
ST-56022227

Specification

Manufacturer
STAHLWILLE
Type of tool
level
Length
0.8m
Gross weight450 g
EAN code4022668222279
See other products in this category: Measuring Tools STAHLWILLE,
*
56022227
0 in TME stock
Net price for quantities from 1 pcs - 25.09 USDGross price for quantities from 1 pcs - 25.09 USD
Net price for quantities from 3 pcs - 24.19 USDGross price for quantities from 3 pcs - 24.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.