+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56036324

Wing divider; L: 200mm


Manufacturer: STAHLWILLE

Manufacturer part number:
56036324

Alternative designations: 56 03 63 24

TME Symbol:
ST-56036324

Specification

Manufacturer
STAHLWILLE
Type of tool
wing divider
Length
0.2m
Material
steel
Gross weight190 g
EAN code4022668363248
See other products in this category: Measuring Tools STAHLWILLE,
*
56036324
0 in TME stock
Net price for quantities from 1 pcs - 28.79 USDGross price for quantities from 1 pcs - 28.79 USD
Net price for quantities from 3 pcs - 27.76 USDGross price for quantities from 3 pcs - 27.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.