+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65490315

Wrench: adjustable; Jaw capacity: 35mm; 1"; Overall len: 330mm


Manufacturer: STAHLWILLE

Manufacturer part number:
65490315
TME Symbol:
ST-65490315

Specification

Manufacturer
STAHLWILLE
Type of wrench
adjustable
Jaw capacity
35mm
Jaw capacity - inch
1"
Overall length
330mm
Tools application
for pipe gripping
Gross weight780 g

WATCH VIDEO

See other products in this category: Adjustable Wrenches STAHLWILLE,
*
65490315
0 in TME stock
Net price for quantities from 1 pcs - 46.81 USDGross price for quantities from 1 pcs - 46.81 USD
Net price for quantities from 3 pcs - 45.14 USDGross price for quantities from 3 pcs - 45.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.