+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65490555

Wrench: adjustable; Jaw capacity: 78mm; 2"; Overall len: 560mm


Manufacturer: STAHLWILLE

Manufacturer part number:
65490555
TME Symbol:
ST-65490555

Specification

Manufacturer
STAHLWILLE
Type of wrench
adjustable
Jaw capacity
78mm
Jaw capacity - inch
2"
Overall length
560mm
Tools application
for pipe gripping
Gross weight2.78 kg

WATCH VIDEO

See other products in this category: Adjustable Wrenches STAHLWILLE,
*
65490555
0 in TME stock
Net price for quantities from 1 pcs - 95.55 USDGross price for quantities from 1 pcs - 95.55 USD
Net price for quantities from 3 pcs - 92.14 USDGross price for quantities from 3 pcs - 92.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.