+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65580450

Wrench: adjustable; Jaw capacity: 77mm; Overall len: 450mm

Manufacturer: STAHLWILLE

Manufacturer part number:
65580450

Alternative designations: 65 58 04 50

TME Symbol:
ST-65580450

Specification

Manufacturer
STAHLWILLE
Type of wrench
adjustable
Jaw capacity
77mm
Overall length
450mm
Manufacturer series
HEAVY DUTY
Gross weight2.64 kg
EAN code4018754092864
See other products in this category: Adjustable Wrenches STAHLWILLE,
See other products from this series.:
*
65580450
0 in TME stock
Net price for quantities from 1 pcs - 60.50 USDGross price for quantities from 1 pcs - 60.50 USD
Net price for quantities from 3 pcs - 58.34 USDGross price for quantities from 3 pcs - 58.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.