+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65590300

Wrench: adjustable; Jaw capacity: 43mm; Overall len: 300mm


Manufacturer: STAHLWILLE

Manufacturer part number:
65590300

Alternative designations: 65 59 03 00

TME Symbol:
ST-65590300

Specification

Manufacturer
STAHLWILLE
Type of wrench
adjustable
Jaw capacity
43mm
Overall length
300mm
Manufacturer series
Stillson
Gross weight760 g
EAN code4018754092895
See other products in this category: Adjustable Wrenches STAHLWILLE,
See other products from this series.:
*
65590300
0 in TME stock
Net price for quantities from 1 pcs - 30.22 USDGross price for quantities from 1 pcs - 30.22 USD
Net price for quantities from 3 pcs - 29.14 USDGross price for quantities from 3 pcs - 29.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.