+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

65590450

Wrench: adjustable; Jaw capacity: 61mm; Overall len: 450mm


Manufacturer: STAHLWILLE

Manufacturer part number:
65590450

Alternative designations: 65 59 04 50

TME Symbol:
ST-65590450

Specification

Manufacturer
STAHLWILLE
Type of wrench
adjustable
Jaw capacity
61mm
Overall length
450mm
Manufacturer series
Stillson
Gross weight1.73 kg
EAN code4018754092918
See other products in this category: Adjustable Wrenches STAHLWILLE,
See other products from this series.:
*
65590450
0 in TME stock
Net price for quantities from 1 pcs - 47.70 USDGross price for quantities from 1 pcs - 47.70 USD
Net price for quantities from 3 pcs - 46.00 USDGross price for quantities from 3 pcs - 46.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.