+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74240002

Feeler gauge; L: 100mm; 20pcs.


Manufacturer: STAHLWILLE

Manufacturer part number:
74240002

Alternative designations: 74 24 00 02

TME Symbol:
ST-74240002

Specification

Manufacturer
STAHLWILLE
Type of tool
feeler gauge
Length
0.1m
Material
steel
Thickness
0.05...1mm
Number of PCBs
20pcs.
Gross weight93 g
EAN code4018754045556
See other products in this category: Measuring Tools STAHLWILLE,
*
74240002
0 in TME stock
Net price for quantities from 1 set - 9.92 USDGross price for quantities from 1 set - 9.92 USD
Net price for quantities from 3 set - 9.56 USDGross price for quantities from 3 set - 9.56 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.