+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87100015

Wrench: adjustable; Jaw capacity: 68mm; Overall len: 436mm; red


Manufacturer: STAHLWILLE

Manufacturer part number:
87100015

Alternative designations: 87 10 00 15

TME Symbol:
ST-87100015

Specification

Manufacturer
STAHLWILLE
Type of wrench
adjustable
Jaw capacity
68mm
Overall length
436mm
Key features
anti-slip grip
Version
self-locking, S shape
Colour
red
Gross weight1.6 kg
EAN code4005887265401
See other products in this category: Adjustable Wrenches STAHLWILLE,
*
87100015
0 in TME stock
Net price for quantities from 1 pcs - 107.39 USDGross price for quantities from 1 pcs - 107.39 USD
Net price for quantities from 3 pcs - 103.56 USDGross price for quantities from 3 pcs - 103.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.