+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87111005

Wrench: adjustable; Jaw capacity: 36mm; Overall len: 236mm; red


Manufacturer: STAHLWILLE

Manufacturer part number:
87111005

Alternative designations: 87 11 10 05

TME Symbol:
ST-87111005

Specification

Manufacturer
STAHLWILLE
Type of wrench
adjustable
Jaw capacity
36mm
Overall length
236mm
Version
45°, bent, self-locking
Colour
red
Gross weight470 g
EAN code4005887269003
See other products in this category: Adjustable Wrenches STAHLWILLE,
*
87111005
0 in TME stock
Net price for quantities from 1 pcs - 66.64 USDGross price for quantities from 1 pcs - 66.64 USD
Net price for quantities from 3 pcs - 64.26 USDGross price for quantities from 3 pcs - 64.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.