+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87111010

Wrench: adjustable; Jaw capacity: 55mm; Overall len: 316mm; red


Manufacturer: STAHLWILLE

Manufacturer part number:
87111010

Alternative designations: 87 11 10 10

TME Symbol:
ST-87111010

Specification

Manufacturer
STAHLWILLE
Type of wrench
adjustable
Jaw capacity
55mm
Overall length
316mm
Version
45°, bent, self-locking
Colour
red
Gross weight810 g
EAN code4005887269102
See other products in this category: Adjustable Wrenches STAHLWILLE,
*
87111010
0 in TME stock
Net price for quantities from 1 pcs - 90.34 USDGross price for quantities from 1 pcs - 90.34 USD
Net price for quantities from 3 pcs - 87.11 USDGross price for quantities from 3 pcs - 87.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.