+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87115010

Wrench: adjustable; Jaw capacity: 55mm; Overall len: 318mm


Manufacturer: STAHLWILLE

Manufacturer part number:
87115010

Alternative designations: 87 11 50 10

TME Symbol:
ST-87115010

Specification

Manufacturer
STAHLWILLE
Type of wrench
adjustable
Jaw capacity
55mm
Overall length
318mm
Key features
ergonomic handle
Manufacturer series
ABC X-GRIP
Version
45°, bent, self-locking
Colour
red-black
Gross weight860 g
EAN code4005887270900
See other products in this category: Adjustable Wrenches STAHLWILLE,
See other products from this series.:
*
87115010
0 in TME stock
Net price for quantities from 1 pcs - 74.07 USDGross price for quantities from 1 pcs - 74.07 USD
Net price for quantities from 3 pcs - 71.43 USDGross price for quantities from 3 pcs - 71.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.