+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

87950020

Wrench: adjustable; Jaw capacity: 84mm; Overall len: 530mm; red


Manufacturer: STAHLWILLE

Manufacturer part number:
87950020

Alternative designations: 87 95 00 20

TME Symbol:
ST-87950020

Specification

Manufacturer
STAHLWILLE
Type of wrench
adjustable
Jaw capacity
84mm
Overall length
530mm
Key features
anti-slip grip
Version
90°, self-locking
Colour
red
Gross weight2.65 kg
EAN code4005887410702
See other products in this category: Adjustable Wrenches STAHLWILLE,
*
87950020
0 in TME stock
Net price for quantities from 1 pcs - 101.78 USDGross price for quantities from 1 pcs - 101.78 USD
Net price for quantities from 3 pcs - 98.15 USDGross price for quantities from 3 pcs - 98.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.