+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87951010

Wrench: adjustable; Jaw capacity: 25.4mm; Overall len: 320mm; red


Manufacturer: STAHLWILLE

Manufacturer part number:
87951010

Alternative designations: 87 95 10 10

TME Symbol:
ST-87951010

Specification

Manufacturer
STAHLWILLE
Type of wrench
adjustable
Jaw capacity
25.4mm
Overall length
320mm
Key features
anti-slip grip
Version
45°, self-locking
Colour
red
Gross weight820 g
EAN code4005887412607
See other products in this category: Adjustable Wrenches STAHLWILLE,
*
87951010
0 in TME stock
Net price for quantities from 1 pcs - 52.18 USDGross price for quantities from 1 pcs - 52.18 USD
Net price for quantities from 3 pcs - 50.31 USDGross price for quantities from 3 pcs - 50.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.