+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87951020

Wrench: adjustable; Jaw capacity: 50.8mm; Overall len: 560mm; red


Manufacturer: STAHLWILLE

Manufacturer part number:
87951020

Alternative designations: 87 95 10 20

TME Symbol:
ST-87951020

Specification

Manufacturer
STAHLWILLE
Type of wrench
adjustable
Jaw capacity
50.8mm
Overall length
560mm
Key features
anti-slip grip
Version
45°, self-locking
Colour
red
Gross weight2.79 kg
EAN code4005887412805
See other products in this category: Adjustable Wrenches STAHLWILLE,
*
87951020
0 in TME stock
Net price for quantities from 1 pcs - 107.48 USDGross price for quantities from 1 pcs - 107.48 USD
Net price for quantities from 3 pcs - 103.64 USDGross price for quantities from 3 pcs - 103.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.