+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87952020

Wrench: adjustable; Jaw capacity: 85mm; Overall len: 560mm; red


Manufacturer: STAHLWILLE

Manufacturer part number:
87952020

Alternative designations: 87 95 20 20

TME Symbol:
ST-87952020

Specification

Manufacturer
STAHLWILLE
Type of wrench
adjustable
Jaw capacity
85mm
Overall length
560mm
Version
self-locking, S shape
Colour
red
Gross weight2.67 kg
EAN code4005887414601
See other products in this category: Adjustable Wrenches STAHLWILLE,
*
87952020
0 in TME stock
Net price for quantities from 1 pcs - 94.73 USDGross price for quantities from 1 pcs - 94.73 USD
Net price for quantities from 3 pcs - 91.34 USDGross price for quantities from 3 pcs - 91.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.