+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96011138

Tool: wrench-set; toolbox; 6-angles,hex key,socket spanner; 1/4"


Manufacturer: STAHLWILLE

Manufacturer part number:
96011138

Alternative designations: 96 01 11 38

TME Symbol:
ST-96011138

Specification

Manufacturer
STAHLWILLE
Type of tool
wrench - set
Kind of package
toolbox
Kind of wrench
6-angles, hex key, socket spanner
Holder socket size - inch
1/4"
Quantity in set/package
30pcs.
Kit contents
  • Cardan joint
  • extension
  • knob
  • rattle
  • screwdriver handle
Gross weight1000 g
EAN code4018754261536
See other products in this category: Tool Sets STAHLWILLE,
*
96011138
0 in TME stock
Net price for quantities from 1 set - 239.94 USDGross price for quantities from 1 set - 239.94 USD
Net price for quantities from 3 set - 231.37 USDGross price for quantities from 3 set - 231.37 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.