+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96080115

Tools set: screwdriver bits; hex key,Phillips,Pozidriv®; 50mm


Manufacturer: STAHLWILLE

Manufacturer part number:
96080115
TME Symbol:
ST-96080115

Specification

Manufacturer
STAHLWILLE
Type of tools set
screwdriver bits
Kind of bit
hex key, Phillips, Pozidriv®
Kind of holder
E6,3mm
Overall length
50mm
Kit contents
screwdriver bit holder;
Holder socket size - inch
1/4"
Quantity in set/package
11pcs.
Gross weight110 g

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets STAHLWILLE,
*
96080115
0 in TME stock
Net price for quantities from 1 set - 19.69 USDGross price for quantities from 1 set - 19.69 USD
Net price for quantities from 3 set - 18.86 USDGross price for quantities from 3 set - 18.86 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.