+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96500940

Wrench: torque; socket spanner; Overall len: 687mm; 40÷400Nm; 2%


Manufacturer: STAHLWILLE

Manufacturer part number:
96500940

Alternative designations: 96 50 09 40

TME Symbol:
ST-96500940

Specification

Manufacturer
STAHLWILLE
Type of wrench
torque
Kind of wrench
socket spanner
Overall length
687mm
Torque
40...400Nm
Holder socket size - mm
14x18mm
Conform to the norm
DIN ISO 6789-2
Manufacturer series
MANOSKOP®
Accuracy
2%
Interface
USB micro
Kind of package
box
Key features
  • scale in Nm/Lbf
  • stores up to 2500 results
  • with digital readouts
Battery/ rechargeable battery
  • battery AAA 1,5V x4
Gross weight4.5327 kg
EAN code4018754222841
See other products in this category: Torque Wrenches STAHLWILLE,
See other products from this series.:
*
96500940
1 in TME stock
Net price for quantities from 1 pcs - 1 475.02 USDGross price for quantities from 1 pcs - 1 475.02 USD
Net price for quantities from 3 pcs - 1 422.34 USDGross price for quantities from 3 pcs - 1 422.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.