+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96501810

Wrench: torque; electronical,rattle; Overall len: 467mm; 10÷100Nm


Manufacturer: STAHLWILLE

Manufacturer part number:
96501810
TME Symbol:
ST-96501810

Specification

Manufacturer
STAHLWILLE
Type of wrench
torque
Kind of wrench
electronical, rattle
Overall length
467mm
Torque
10...100Nm
Kind of socket
square
Socket size - inch
1/2"
Holder socket size - mm
9x12mm F
Manufacturer series
MANOSKOP®
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight1.9372 kg

WATCH VIDEO

See other products in this category: Torque Wrenches STAHLWILLE,
See other products from this series.:
*
96501810
1 in TME stock
Net price for quantities from 1 pcs - 491.50 USDGross price for quantities from 1 pcs - 491.50 USD
Net price for quantities from 3 pcs - 473.95 USDGross price for quantities from 3 pcs - 473.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.