+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96830174

Wrench: combination spanner-set; OPEN-BOX; 21pcs; L: 350mm


Manufacturer: STAHLWILLE

Manufacturer part number:
96830174

Alternative designations: 96 83 01 74

TME Symbol:
ST-96830174

Specification

Manufacturer
STAHLWILLE
Type of wrench
combination spanner - set
Kind of package
in a foam tray
Manufacturer series
OPEN-BOX
Tools application
tool trolley
Quantity in set/package
21pcs.
Length
0.35m
Width
530mm
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 21mm
  • 22mm
  • 24mm
  • 27mm
  • 30mm
  • 32mm
  • 34mm
Gross weight4 kg
EAN code4018754152179
See other products in this category: Wrenches Sets STAHLWILLE,
See other products from this series.:
*
96830174
0 in TME stock
Net price for quantities from 1 set - 302.89 USDGross price for quantities from 1 set - 302.89 USD
Net price for quantities from 3 set - 292.07 USDGross price for quantities from 3 set - 292.07 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.