+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96830267

Wrench: combination spanner-set; rattle; 22pcs; L: 350mm; W: 350mm


Manufacturer: STAHLWILLE

Manufacturer part number:
96830267

Alternative designations: 96 83 02 67

TME Symbol:
ST-96830267

Specification

Manufacturer
STAHLWILLE
Type of wrench
combination spanner - set
Kind of wrench
rattle
Kind of package
in a foam tray
Tools application
tool trolley
Quantity in set/package
22pcs.
Length
0.35m
Width
350mm
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 21mm
  • 22mm
  • 24mm
Kit contents
  • adjustable spanner
  • combination spanners
Gross weight2.7 kg
EAN code4018754335442
See other products in this category: Wrenches Sets STAHLWILLE,
*
96830267
0 in TME stock
Net price for quantities from 1 set - 276.12 USDGross price for quantities from 1 set - 276.12 USD
Net price for quantities from 3 set - 272.15 USDGross price for quantities from 3 set - 272.15 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.