+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96832098

Screwdriver: universal-set; Phillips,slot; DRALL+; L: 350mm


Manufacturer: STAHLWILLE

Manufacturer part number:
96832098

Alternative designations: 96 83 20 98

TME Symbol:
ST-96832098

Specification

Manufacturer
STAHLWILLE
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Manufacturer series
DRALL+
Tools application
tool trolley
Kind of package
in a foam tray
Length
0.35m
Quantity in set/package
16pcs.
Width
530mm
Kit contents
  • gripper for screws
  • screwdrivers
Gross weight3 kg
EAN code4018754209255
See other products in this category: Screwdrivers Sets STAHLWILLE,
See other products from this series.:
*
96832098
0 in TME stock
Net price for quantities from 1 set - 221.11 USDGross price for quantities from 1 set - 221.11 USD
Net price for quantities from 3 set - 213.22 USDGross price for quantities from 3 set - 213.22 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.