+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Gland thread | M16 | |
Thread pitch | 1.5 | |
Body material | polyamide | |
Body colour | light grey | |
Cable external diameter | 4.5...10mm | |
Kind of thread | metric | |
Manufacturer series | SKINTOP® | |
Version | without nut |