+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST1011 ER06 SX

Test acces: test needle; -50÷150°C; 3A; Ø: 1.91mm; 1N; 100mΩ


Manufacturer: EQUIP-TEST

Manufacturer part number:
ST1011 ER06 SX
TME Symbol:
ST1011ER06SX

Specification

Manufacturer
EQUIP-TEST
Type of test accessories
test needle
Maksimum spring compression
4.2mm
Tip diameter
1.91mm
Contact material
beryllium copper
Operating temperature
-50...150°C
Current rating
3A
Spring compression force
1N
Contact plating
gold-plated
Operational spring compression
2.8mm
Blade tip shape
head ER
Max. contact resistance:
100mΩ
Minimum pitch
2.54mm
Overall length
24.64mm
Gross weight1 g
See other products in this category: Test Probes EQUIP-TEST,
*
ST1011 ER06 SX
0 in TME stock
Net price for quantities from 1 pcs - 4.82 USDGross price for quantities from 1 pcs - 4.82 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.