+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ST45MLF-BZ-3-24-RAG

Signalling column; red/amber/green; LED; 24VDC; IP23; ST45L; ABS


Manufacturer: QLIGHT

Manufacturer part number:
ST45MLF-BZ-3-24-RAG
TME Symbol:
ST45MLFBZ324RAG

Specification

Manufacturer
QLIGHT
Type of signaller
signalling column
Colour
red/amber/green
Signalling method
blinking light, buzzer, continuous light
Light source
LED
IP rating
IP23
Body dimensions
Ø45x232mm
Manufacturer series
ST45L
Body colour
white
Body material
ABS
Lens dimensions
Ø45mm
Operating temperature
-30...60°C
Related items
TWA45, TWS45
Supply voltage
  • 24V DC
Dimensions
Gross weight342.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns QLIGHT,
See other products from this series.:
*
ST45MLF-BZ-3-24-RAG
7 in TME stock
Net price for quantities from 1 pcs - 40.41 USDGross price for quantities from 1 pcs - 40.41 USD
Net price for quantities from 5 pcs - 38.00 USDGross price for quantities from 5 pcs - 38.00 USD
Net price for quantities from 10 pcs - 34.51 USDGross price for quantities from 10 pcs - 34.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.