+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STA25SLM-3-24-RAG

Signalling column; red/amber/green; LED; 24VDC; IP44; STA25SLM


Manufacturer: QLIGHT

Manufacturer part number:
STA25SLM-3-24-RAG
TME Symbol:
STA25SLM324RAG

Specification

Manufacturer
QLIGHT
Type of signaller
signalling column
Colour
red/amber/green
Signalling method
continuous light
Light source
LED
IP rating
IP44
Body dimensions
Ø25x428mm
Manufacturer series
STA25SLM
Body colour
silver
Body material
aluminium
Lens dimensions
Ø25mm
Operating temperature
-30...50°C
Related items
STAWB25
Supply voltage
  • 24V DC
Dimensions
Gross weight321.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Signalling Columns QLIGHT,
See other products from this series.:
*
STA25SLM-3-24-RAG
10 in TME stock
Net price for quantities from 1 pcs - 35.19 USDGross price for quantities from 1 pcs - 35.19 USD
Net price for quantities from 5 pcs - 33.12 USDGross price for quantities from 5 pcs - 33.12 USD
Net price for quantities from 10 pcs - 30.02 USDGross price for quantities from 10 pcs - 30.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.