+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA20233

Cross level; L: 45mm; Width: 60mm

NEW

Manufacturer: STABILA

Manufacturer part number:
SA20233
TME Symbol:
STAB-SA20233

Specification

Manufacturer
STABILA
Type of tool
cross level
Length
45mm
Width
60mm
Thickness
13mm
Measurement tool features
  • horizontal level
  • vertical level
Gross weight20.96 g
EAN code4005069202330
See other products in this category: Measuring Tools STABILA,
*
SA20233
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.98 USDGross price for quantities from 1 pcs - 6.98 USD
Net price for quantities from 3 pcs - 6.51 USDGross price for quantities from 3 pcs - 6.51 USD