+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

932142106 STAKEI 3 N

Connector: rectangular; ST; socket; female; PIN: 3; tinned; IP54; 16A


Manufacturer: HIRSCHMANN

Manufacturer part number:
932142106 STAKEI 3 N
TME Symbol:
STAKEI-3

Specification

Manufacturer
HIRSCHMANN
Type of connector
rectangular
Manufacturer series
ST
Connector
socket
Kind of connector
female
Number of pins
3
Contact plating
tinned
IP rating
IP54
Maximum current
16A
Rated voltage
0.4kV
Connector pinout layout
3+PE
Locking system
latch
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
screw terminal
Max cable section
1.5mm2
Spatial orientation
straight
Operating temperature
-30...90°C
Gross weight21.4 g
Certificates
See other products in this category: ST connectors HIRSCHMANN,
See other products from this series.:
*
932142106 STAKEI 3 N
32 in TME stock
Net price for quantities from 1 pcs - 5.75 USDGross price for quantities from 1 pcs - 5.75 USD
Net price for quantities from 5 pcs - 5.16 USDGross price for quantities from 5 pcs - 5.16 USD
Net price for quantities from 20 pcs - 4.57 USDGross price for quantities from 20 pcs - 4.57 USD
Net price for quantities from 100 pcs - 4.15 USDGross price for quantities from 100 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs