+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 6048262
Manufacturer | SICK | |
Type of connector | M12 | |
Connector | plug | |
Number of pins | 4 | |
Kind of connector | male | |
Spatial orientation | angled 90° | |
Electrical mounting | screw terminal | |
Mechanical mounting | for cable | |
Polarisation | D code | |
Locking system | external thread, threaded joint |