+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0-30-457

Measuring tape; L: 8m; Width: 25mm; plastic; Class: II; yellow

Manufacturer: STANLEY

Manufacturer part number:
0-30-457
TME Symbol:
STL-0-30-457

Specification

Manufacturer
STANLEY
Type of tool
measuring tape
Length
8m
Width
25mm
Enclosure material
plastic
Accuracy class
II
Colour
yellow
Trade name
measure
Measurement tool features
  • automatic tape return
  • clip for fastening on belt
  • locking mechanism and hook on tape's end enables to make measurement by one person
  • metric graduations
Gross weight389.67 g
EAN code3253560304577

WATCH VIDEO

See other products in this category: Measuring Tools STANLEY,
*
0-30-457
3 in TME stock
Net price for quantities from 1 pcs - 7.04 USDGross price for quantities from 1 pcs - 7.04 USD
Net price for quantities from 3 pcs - 6.56 USDGross price for quantities from 3 pcs - 6.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs