+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0-34-108

Measuring tape; L: 30m; Width: 9.5mm; Class: II; measure


Manufacturer: STANLEY

Manufacturer part number:
0-34-108
TME Symbol:
STL-0-34-108

Specification

Manufacturer
STANLEY
Type of tool
measuring tape
Length
30m
Width
9.5mm
Accuracy class
II
Trade name
measure
Gross weight379.67 g
EAN code3253560341084

WATCH VIDEO

See other products in this category: Measuring Tools STANLEY,
*
0-34-108
5 in TME stock
Net price for quantities from 1 pcs - 16.50 USDGross price for quantities from 1 pcs - 16.50 USD
Net price for quantities from 6 pcs - 15.36 USDGross price for quantities from 6 pcs - 15.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs