+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0-34-296

Measuring tape; L: 20m; Width: 12.7mm; Class: III; measure

Manufacturer: STANLEY

Manufacturer part number:
0-34-296
TME Symbol:
STL-0-34-296

Specification

Manufacturer
STANLEY
Type of tool
measuring tape
Length
20m
Width
12.7mm
Accuracy class
III
Trade name
measure
Gross weight300.3 g
EAN code3253560342968

WATCH VIDEO

See other products in this category: Measuring Tools STANLEY,
*
0-34-296
5 in TME stock
Net price for quantities from 1 pcs - 10.37 USDGross price for quantities from 1 pcs - 10.37 USD
Net price for quantities from 6 pcs - 9.65 USDGross price for quantities from 6 pcs - 9.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs